HUBER+SUHNER 4.3-10 Coaxial Connector
Huber+Suhner 4.3-10 Coaxial Connector is a compact, lightweight connector offering three possible mechanical male connectors on one universal female connector. These connectors have excellent RL and PIM performances independently from the torque moment. The Huber+Suhner 4.3-10 Coaxial Connector is electrical contact protected against accidental hits.Features
- Compact and lightweight
- 3 possible mechanical male connectors on 1 universal female connector
- Excellent RL and PIM performances independently from the torque moment
- Electrical contact protected against accidental hits
- High-density design
- Lightweight modules
- Flexibility and fast installation
- Reliable electrical performance
- DAS indoor and outdoor applications
Additional Resources
Yayınlandı: 2018-06-14
| Güncellenmiş: 2022-11-03