HUBER+SUHNER RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

Features

  • Superior electrical and mechanical performance for static and dynamic applications
  • Optimal performance up to 50GHz
  • Stable characteristics
  • Tested to IEC, MIL, CECC, and other standards
  • Manufacturing standards
    • Automatic bending, stripping, and laser stripping
    • Temperature-controlled soldering
    • Clean room
    • Laser marking

Videos

Yayınlandı: 2020-12-10 | Güncellenmiş: 2026-03-30