HUBER+SUHNER Sucoflex 540S/E & 526E Microwave Cable Assemblies
HUBER+SUHNER Sucoflex 540S/E and 526E Microwave Cable Assemblies are SUCOFLEX assemblies that offer a 50Ω impedance rating and a 26.5GHz to 40GHz frequency range. These cable assemblies are available in 24" or 36" lengths with 2.92mm or 3.5mm pitches. HUBER+SUHNER Sucoflex 540S/E and 526E Microwave Cable Assemblies operate in a temperature range of either -40°C to +85°C or -55°C to +125°C.Features
- 2.92mm or 3.5mm Series pitches
- 50Ω Impedance rating
- 26.5GHz to 40GHz Frequency range
- 1.18dB to 2.96dB Maximum insertion loss
- 4mm to 6.4mm Cable diameter
- Straight plug orientation
- 77% Propagation velocity
- Operating temperature range
- -40°C to +85°C (SF540E)
- -55°C to +125°C (SF540S)
Additional Resources
Associated Tool
Yayınlandı: 2023-10-02
| Güncellenmiş: 2025-04-15