HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable Assemblies offer a low-loss, hand-formable, and plenum-rated solution. The assemblies come with a pre-assembled connector cable-entry (PCC) that allows designers to freely mount the coaxial connector. HUBER+SUHNER SPJ Cable Assemblies are engineered for applications where exceptional electrical performance and installation flexibility are critical. Designed with Sucoform hand-formable cables and plenum-rated materials, these jumpers deliver optimum voltage standing wave ratio (VSWR), low attenuation, and excellent PIM performance in space-constrained environments.
Features
- Excellent low loss and low PIM
- Small bending radius
- Plenum-certified cables
- Excellent shielding performance
Applications
- Indoor and outdoor distributed antenna systems
- Small cell deployments
- Coaxial links between antennas and feeder lines
- Connections between active and passive components in DAS trays
- Designs requiring Plenum-certified cables
Specifications
- DC to 6GHz operating frequency range
- PIM at 2×43dBm tones ≤ -160dBc, -165dBc typical
- ≥ 100dB shielding efficiency
- Up to 22GHz ≥ 27dB return loss
- IP67 ingress protection
- UV-resistant
- -40°C to +105°C operating temperature range
Additional Resources
Required Mates
Application Examples
Yayınlandı: 2025-10-23
| Güncellenmiş: 2025-12-18