HUBER+SUHNER 4.3-10 TETRA Band Coaxial Surge Protectors

HUBER+SUHNER 4.3-10 TETRA Band Quarter-wave Coaxial Surge Protectors provide protection to sub-500MHz communications and 3GPP band 71. These surge protectors feature up to 100kA maximum high current handling capability, 50Ω impedance, and 380MHz to 700MHz frequency frame. The TETRA band quarter-wave EMP surge protectors with a 4.3-10 connector type are NEMP tested and come in a Brass/SUCOPLATE (R) housing material/plating. These surge protectors are RoHS and REACH compliant with an operating temperature range of -40°C to 85°C. Typical applications include smart metering, railway track-side, military communications, energy plants and wind farms, industry, and Terrestrial Trunk Radio (TETRA).

Features

  • Ready for TETRA, sub-500MHz communications and 3GPP band 71
  • NEMP tested
  • Maintenance-free products
  • Highest current handling capability up to 100kA maximum
  • Excellent PIM performance
  • RoHS compliant
  • REACH compliant

Specifications

  • 50Ω impedance
  • ≥18dB typical return loss
  • <0.1dB typical insertion loss
  • <2500W CW power frame
  • <25kW peak power frame
  • Return loss:
    • 380MHz to 470MHz: >= 20dB
    • 470MHz to 600MHz: >= 18dB
    • 600MHz to 700MHz: >= 21dB
  • Frequency range:
    • Band 1:
      • 380MHz to 470MHz
    • Band 2:
      • 600MHz to 700MHz
  • -40°C to 85°C operating temperature range
  • Brass/SUCOPLATE (R) housing material/plating

Applications

  • Terrestrial Trunk Radio (TETRA)
  • 5G communications (600MHz to 700MHz as defined in the 3GPP band 71)
  • Smart metering
  • Railway track-side
  • Military communications
  • Energy plants and wind farms
  • Industry
Yayınlandı: 2024-12-17 | Güncellenmiş: 2025-01-16