iBASE Technology AGS102 Fanless IoT Gateway System

iBASE Technology AGS102 Fanless IoT Gateway System is an Intel® Apollo Lake-based, rail-mountable system designed for industrial control and factory automation applications. The AGS102 can be used as an IoT gateway platform to connect devices and securely transfer data to clouds, or as a Machine-to-Machine (M2M) gateway, providing interconnection of wired or wireless devices to enhance workflow in various industrial environments.

The AGS102 can be powered by Intel Atom processor E3950/E3930 with extended operating temperature (-40°C to 70°C), Intel Pentium® N4200, and Celeron® N3350 processors (-20°C to +60°C). The AGS102 Gateway supports 4GB DDR3L-1866 DO-DIMM, a 64GB MLC industrial-grade mSATA SSD, dual display ports (DVI-I and DisplayPort), 4x USB 3.0, 2x GbE, 2x COM, a DC-in terminal block for 9V to 36V input, and over/under/reverse voltage protection.

The rugged aluminum and steel chassis of the AGS102 enhances heat dissipation and features easy expansion with a full-size Mini PCI-E socket, a 2230 M.2 E-Key socket for WLAN and BLUETOOTH®, a 3042 M.2 B-Key socket for WWAN and SSD, an mSATA socket (Mini PCI-E), and a 2242 M.2 B-Key socket for mSATA SSD. Aside from a wide-operating temperature range, it supports shock and vibration tolerance standards (IEC 60068-2-64 / MIL-STD-810G), the durability needed to withstand harsh environments. Measuring 160mm (W) x 110mm (D) x 44mm (H), the AGS102 Gateway comes with both DIN-rail and wall mounting kits.

The iBASE AGS102 has two additional RS232 ports for COM3/COM4 and GPIO 4-in & 4-out multi-purpose interface for a variety of one- or two-wired devices for I/O, security, and data storage purposes.

Features

  • IB801 system mainboard
  • CPU Type
    • Intel Atom x7-E3950/x5-E3930 and Pentium N4200
    • Celeron N3350 series processors
  • Up to 2.5GHz system speed
  • Memory of 1x 4GB DDR3L-1866 SO-DIMM, max. 8GB
  • Aluminum and steel construction
  • Silver (aluminum) chassis color
  • Rear Panel External I/O
    • 1x DVI-I + 1x DisplayPort connector
    • 4x USB 3.0 ports, 1x USB 2.0 port
    • 2x RJ45 Gigabit Ethernet port
    • 3x LED indicators (HDD, WLAN, WWAN)
    • 1x power button with Green LED
    • 1x 3-pins DC-in terminal block type for 9V-36V
    • 1x Antenna hole for WLAN module
    • 2x RS232 ports for COM#3/COM#4
    • 1x 4-in and 4-out GPIO with isolation
  • Left Panel External I/O
    • 2x RS232/422/485 ports for COM#1/COM#2
    • 1x Antenna hole for WLAN module
    • 1x Speaker-out connector
  • Right Panel External I/O
    • 1x SIM card slot
  • Expansion Slots
    • 1x Full-size Mini PCI-E socket (USB 2.0 + PCI-E + SATA)
    • 1x 2230 M.2 E-Key socket for WLAN and BT (USB 2.0 + PCI-E)
    • 1x 3042 M.2 B-Key socket for WWAN and SSD (USB 2.0 + SATA)
  • Storage
    • 1x mSATA socket (Mini-PCI-E)
    • 1x 2242 M.2 B-Key socket for mSATA SSD
  • Mounting
    • DIN-rail mounting (DIN-rail mount kit included)
    • Desktop or wall mounting (wall mount kit included)
  • 1kg weight
  • Dimensions
    • 160mm (W) x 110mm (D) x 44mm (H)
    • 6.3" (W) x 4.33" (D) x 1.73" (H)
  • Operating Temperature
    • -40°C to +70°C (-40°F to +158°F) (For E-series CPU)
    • -20°C to +60°C (-4°F to +140°F) (For N-series CPU)
  • -40°C to +85°C (-40°F to +185°F) storage temperature
  • 5% to 90% at +45°C, (non-condensing) relative humidity
  • Vibration
    • Operating: 2.0grms / 5Hz to 500Hz / random operation (with IEC 60068-2-64)
    • Non-Operating: 3.0grms / 5Hz to 500Hz / random operation (with IEC 60068-2-64)
  • Shock
    • Operating: 30G/11ms duration (with MIL-STD-810G)
    • Non-operating: 40G/11ms duration (with MIL-STD-810G)
  • CE / LVD / FCC Class B certification

Videos

Dimensions & Drawing

iBASE Technology AGS102 Fanless IoT Gateway System
Yayınlandı: 2018-07-11 | Güncellenmiş: 2022-11-03