iBASE Technology IB897 3.5-Inch Single Board Computers
iBASE Technology's IB897 3.5-Inch Single Board Computers are based on the latest generation of Intel® Atom™ processors. The IB897 integrates the 22nm quad-core Intel Atom E3845 processor that features 1.91GHz clock speed, 10-Watt power consumption, and a 2MB L2 cache. The board delivers much higher level of processing and graphics performance than previous generation Atom SBCs, with minimal power consumption. Designed for applications including interactive kiosks, digital signage, ATM machines and POS terminals, the IB897 supports high resolution displays to provide a stunning media experience by using the Intel Atom's Gen7 GPU with burst technology.It offers one DisplayPort port, one VGA CRT, and a 24-bit dual channel LVDS connectors. Versatile I/O functions include two GbE ports, two COM ports, one USB 3.0, three USB 2.0, two SATA II ports, two Mini PCIe and, a Micro SD slot. The IB897 supports an operating system temperature ranging from -40°C to 85°C and iSMART, IBASE's green technology with EuP/ErP power saving, auto power on/off scheduler, and power resume functions. The IB897 is also available with the 1.75GHz dual-core Intel E3827 Atom processor and up to 8GB 1333MHz DDR3L memory capacity.
Features
- Onboard Intel® Atom™ E3845 (1.91GHz) or E3827 (1.75GHz) SoC
- 2x DDR3L SO-DIMM, Max. 8GB
- Supports DisplayPort, VGA and 24-bit dual channel LVDS
- iSMART - auto-scheduler and power resume
- EuP/ErP power saving
- 2x Intel I210IT PCI-E Gigabit LAN
- 1x USB 3.0, 3x USB 2.0, 2x COM, 2x SATA II, 1x Micro SD
- 2x Mini PCIe (1 x Full-sized, 1 x Half sized)
- Watchdog timer, digital I/O
- Wide temperature support
Additional Resource
Yayınlandı: 2014-04-18
| Güncellenmiş: 2024-05-12