iC-Haus iC-DL 3-Channel Differential Line Driver

ZZZ-iC-Haus iC-DL 3-Channel Differential Line Driver is a fast line driver with six independent channels and integrated impedance adaptation for 30Ω to 140Ω lines. This driver channel is paired for differential 3-channel operation by a high signal at the DIFF input, providing differential output signals for the three inputs. The iC-DL 3-channel line driver monitors supply voltages VB and VCC, and the chip temperature, switching all output stages to high impedance. The push-pull output stages feature a typical driver power of 200mA from 24V and are short-circuit-proof and current-limited. The iC-DL 3-channel line driver is protected against ESD. Typical applications include line drivers for 24V control engineering, linear scales and encoders, and MR sensor systems.

Features

  • 6 current-limited and short-circuit-proof push-pull drivers
  • Differential 3-channel operation is selectable
  • Integrated impedance adaptation for 30Ω to 140Ω lines
  • 4V to 40V wide power supply range
  • 200mA output current (at VB=24V)
  • Low output saturation voltage (< 0.4V at 30mA)
  • Compatible with the TIA/EIA standard RS-422
  • Tristate switching of outputs enables use in buses
  • Short switching times and high slew rates
  • Low static power dissipation
  • Schmitt trigger inputs with pull-down resistors, TTL, and CMOS compatible; voltage-proof up to 40V
  • Thermal shutdown with hysteresis
  • Error message trigger input TNER
  • Open-drain error output NER, active low with excessive chip temperature and undervoltage at VCC or VB
  • -40°C to 125°C extended temperature range

Applications

  • Line drivers for 24V control engineering
  • Linear scales and encoders
  • MR sensor systems

Block Diagram

Block Diagram - iC-Haus iC-DL 3-Channel Differential Line Driver

Dimension Diagram

Mechanical Drawing - iC-Haus iC-DL 3-Channel Differential Line Driver
Yayınlandı: 2025-11-20 | Güncellenmiş: 2026-01-13