ICE Components GT02 Gate Drive Transformer

ICE Components GT02 Gate Drive Transformer features a low 3mm profile and is designed for frequencies from 75kHz to over 1MHz. This device has an operating temperature range of -40°C to +130°C and meets UL 94V-0 requirements. ICE Components GT02 Gate Drive Transformer is ideal for AC/DC converters, DC/DC converters, pulse/signal transformers, and pick-and-place applications.

Features

  • 6.8mm profile
  • Optimized for frequencies of 100kHz to 350kHz
  • -40°C to +130°C operating temperature range
  • Meets medical VDE creepage / clearance
  • Meets UL 94V-0 requirements

Applications

  • Gate drive transformers
  • AC/DC converters
  • DC/DC converters
  • Signal transformers across isolation barriers
  • Pick and place
Yayınlandı: 2011-03-29 | Güncellenmiş: 2022-03-11