ICE Components GT06 Gate Drive Transformers

ICE Components GT06 Gate Drive Transformers feature 12.5mm creepage/clearance and 40kHz to 350kHz frequency optimization. The surface-mount devices operate in a temperature range from -40°C to +130°C and meet UL 94V-0 requirements. Measuring 16mm x 11mm x 7.5mm (LxWxH), these ICE Components GT06 Gate Drive Transformers are suitable for signal transformers across isolation barriers and pick-and-place applications.

Features

  • 12.5mm creepage/clearance
  • Optimized for frequencies from 40kHz to 350kHz
  • -40°C to +130°C operating temperature range
  • 16mm x 11mm x 7.5mm in dimension (LxWxH)
  • Meets UL 94V-0 requirements
  • Hi-Pot
    • 3750VAC Drive:Gate
    • 1500VAC Gate:Gate
  • 240nH to 360nH maximum leakage inductance
  • 162µH, 882µH, and 2000µH drive inductance options

Applications

  • Gate drive transformers
  • Signal transformers across isolation barriers
  • Pick and place
Yayınlandı: 2016-01-11 | Güncellenmiş: 2022-03-11