ICE Components GT07 Gate Drive Transformers
ICE Components GT07 Gate Drive Transformers feature 9.2mm creepage and 8mm clearance. These devices are optimized for frequencies from 50kHz to 1MHz with an operating temperature range of -40°C to +125°C. ICE Components GT07 Gate Drive Transformers meet UL 94V-0 requirements. Ideal applications include pick and place, signal transformers across isolation barriers, and small form factor push-pull transformers for low-noise isolated power supplies.Features
- 9.2mm creepage
- 8mm clearance
- Optimized for frequencies from 50kHz to 1MHz
- -40°C to +125°C operating temperature range
- Meets UL 94V-0 requirements
Applications
- Gate drive transformers
- Small form factor push-pull transformers for low-noise isolated power supplies
- Signal transformers across isolation barriers
- Pick and place
Schematic Diagram
Yayınlandı: 2019-06-11
| Güncellenmiş: 2023-03-21