ICE Components XT Gate & Signal Transformers
ICE Components XT Gate and Signal Transformers feature a small footprint, low 3.25mm profile, and flat-top surface suitable for pick-and-place applications. These devices are ideal for gate drive transformers, isolated pulse and signal transformers, AC/DC converters, and DC/DC converters. ICE Components XT Gate and Signal Transformers have an operating temperature range of -40°C to +130°C.Features
- Small footprint
- Low 3.25mm profile
- Flat-top surface
- -40°C to +130°C operating temperature range
Applications
- Gate drive transformers
- Isolated pulse and signal transformers
- AC/DC converters
- DC/DC converters
- Pick and place
Yayınlandı: 2011-03-29
| Güncellenmiş: 2022-03-11