ICE Components CT04 SMT Current Sense Transformers

ICE Components CT04 SMT Current Sense Transformers feature a low profile, making them ideal for high-density applications. These transformers offer a full selection of turn ratios, are primarily rated for 20A, and have a frequency range up to 1MHz. These current sense transformers are also designed to be able to withstand solder reflow. Applications for the CT04 current sense transformers include DC/DC converters and AC/DC converters.

Features

  • Low profile
  • Full selection of turns ratios
  • Primary rated for 20A
  • Frequency range up to 1MHz
  • Suitable for pick and place applications
  • Withstands solder reflow
  • RoHS compliant

Applications

  • DC/DC converters
  • AC/DC converters

Component Drawing

Mechanical Drawing - ICE Components CT04 SMT Current Sense Transformers
View Results ( 4 ) Page
Parça Numarası Dönüş Oranı İndüktans İkincil Direnç Akım Oranı Frekans Aralığı
CT04-100 1:100 1.4 mH 3 Ohms 20 A 1 MHz
CT04-050 1:50 352 uH 90 mOhms 20 A 1 MHz
CT04-070 1:70 690 uH 1.7 Ohms 20 A 1 MHz
CT04-125 1:125 2.2 mH 5 Ohms 20 A 1 MHz
Yayınlandı: 2016-06-21 | Güncellenmiş: 2022-03-11