IDEC HT3P Safety Commander & Accessories
IDEC HT3P Safety Commander is a safety device that easily attaches to a tablet and features an enabling switch and an emergency stop switch with an LED indicator for immediately shutting down machinery. The enabling switch (HE5B-M2PY) offers three-position action (OFF -> ON-> OFF). The emergency stop switch (XA1E-LV302Q4R) is equipped with a safety lock mechanism, a safe break action structure, and direct opening action. An ergonomic design improves operability and work efficiency. With Safety Command™, a tablet can be used vertically and horizontally with either the left or right hand. The adjustable docking structure fits screen sizes from 8" to 11" or tablets with thicknesses from 10mm to 24mm (using a spacer accessory). The HT3P features a rugged construction with a drop resistance of 1.2 meters, an IP54 rating, and a USB charging port for charging the tablet.Features
- Adapts to both vertical and horizontal use via a rotating holder
- Ergonomic holder allows left- and right-hand operability
- Adjustable docking structure fits screen sizes from 8" to 11"
- Emergency stop switch with LED indicator
- Three-position enabling switch (OFF->ON->OFF)
- Rugged construction with 1.2 meter drop resistance
- IP54 protection for exposure in dusty or splashing/spraying environments
- USB charging port
- Key locking function
Applications
- AGV
- Robotics
- Conveyor lines
- Industrial machinery
- Production lines
- Food and packaging
Specifications
- Temperature ranges
- -20°C to +55°C operating
- -20°C to +35°C operating with USB power supplied while holding the grip
- 45% to 85% relative humidity (non-condensing)
- Pollution degree 3
- 60V rated input voltage
- Rated input power
- 24VDC ±10% for the XA1E illuminated part
- 24VDC -15%/+20% USB power input
- EMC Immunity Zone A
- Contact ratings at 30VDC
- 1A or 2A resistive load
- 0.7A or 1A inductive load
- IP54 protection
- 200° tablet holder rotation angle
- Black housing material
- Compatible tablet sizes
- 234mm to 300mm diagonal length
- 8" to 11" screen size
- Up to 10mm in thickness
System Configuration
Yayınlandı: 2021-08-24
| Güncellenmiş: 2023-05-05