IDEC HW1B Plastic Bezel E-Stop Pushbuttons
IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.Features
- Locking lever-removable contact blocks
- Finger-safe IP20 contacts
- Tamperproof construction
- Worldwide approvals
- Plastic front bezels
- Easy to assemble
- Available with black plastic or metallic front bezels
- LED illumination
- Transformer or full voltage
- Slow-make double-break contacts
Specifications
- 600V rated insulation voltage
- 10A rated thermal current
- 3mA at 3VAC/DC minimum switching capacity
- 10Hz to 55Hz vibration resistance
- <50mΩ initial contact resistance
- -25°C to +60°C operating temperature range
- Meets EN60947-5-5 standards
- SEMI S2 compliant
- UL, CSA, CCC (Chinese), and TUV approvals
Additional Resources
Yayınlandı: 2023-01-27
| Güncellenmiş: 2023-02-24