Renesas Electronics 5X2503 & 5L2503 MicroClock™ Clock Generators
Renesas Electronics 5X2503 and 5L2503 MicroClock™ Programmable Clock Generators are ideal for compact, portable applications that require a small form factor and long battery life. Measuring only 2.5mm x 2.5mm, the 5X2503 and 5L2503 devices have independently programmable LVCMOS outputs with frequencies up to 125MHz. These clock generators also support a 32.768kHz real-time reference clock (RTC) on all three outputs while consuming as little as 2µA of current.Each MicroClock provides an internal one-time programmable memory that allows the user to store a configuration in the device. The ability to store a configuration on a device eliminates the need for programming after power-up. This feature also offers flexibility on diversified platforms.
The 5X2503 provides an integrated 26MHz crystal, so it does not require an external crystal or any external reference clock. In addition to maximizing board space, this device enables users to focus on the signals necessary for the downstream components.
The Renesas Electronics 5X2503 and 5L2503 MicroClock™ Programmable Clock Generators are housed in a compact DFN-12 package ideal for space-constrained applications.
Features
- Configurable OE1 pin function as OE, PPS or DFC control function
- Proactive Power Saving (PPS)
- Energy savings with less design effort—actively switches modes according to the status of the downstream clocked component
- Dedicated OE pin for each output
- Minimizes power consumption based on performance requirements
- Dynamic Frequency Control (DFC)
- Allows fast changes between pre-selected frequencies for TDM or FSK interfaces
- Spread Spectrum technology attenuates system EMI
- Low Power
- Replaces large 32.768kHz crystal with smaller, more reliable 32.768kHz clock
- Programmability
- Single device adapts to clock requirements of various platforms, facilitating design re-use
- Small package with integrated crystal reduces board space and lowers BOM cost
Applications
- Smart devices, handhelds, and wearables
- Consumer application crystal replacement
Specifications
- <100ps cycle-to-cycle jitter
- <2µA on 32.768kHz clock
- DFC, PPS, 32.768kHz DCO
- 3 LVCMOS Outputs up to 125Mhz
- 2.5mm x 2.5mm DFN-12 package
- Inputs:
- None (internal crystal) for 5X2503
- 8MHz to 48 MHz Crystal, 1MHz to 125MHz CLOCKIN for 5L2503
5X2503 Block Diagram
5L2503 Block Diagram
Yayınlandı: 2017-12-14
| Güncellenmiş: 2022-10-06