Renesas Electronics 8T49N241i & 8T49N242i Evaluation Boards
Renesas Electronics 8T49N241i and 8T49N242i evaluation boards are designed to help evaluate 8T49N241i and 8T49N242i devices. When these Renesas boards are connected to a PC running Timing Commander™ Software through USB, the devices can be configured and programmed to generate frequencies with best-in-class performances.Required Equipment
- PC requirements
- Timing Commander software installed
- USB 2.0 or 3.0 interface
- Windows XP SP3 or later
- 1GHz minimum processor
- Memory
- 512MB minimum
- 1GB recommended
- Available disk space
- 600MB (1.5GB 64bit) minimum
- 1GB (2GB 64bit) recommended
- Network access during installation if the .NET framework is not currently installed on the system
- Power supply with 3.3V and 1000mA rating
- Four banana plug cables to connect the power supply to the board
Yayınlandı: 2019-04-17
| Güncellenmiş: 2023-10-11