Renesas Electronics 8V4xNS0x12 FemtoClock® Clock Generators
Renesas Electronics 8V4xNS0x12 FemtoClock® Clock Generators feature 12 outputs in four banks with individual dividers. These clock generators offer three integer output dividers and a fractional output divider. The 8V4xNS0x12 clock generators deliver high-performance timing for the communications and datacom market, especially for applications that demand extremely low phase noise. These clock generators support Ethernet, Synchronous Optical Networking (SONET), and Common Public Radio Interface (CPRI) frequencies up to 2500MHz. The 8V4xNS0x12 clock generators eliminate the need for individual clock domains and fanout buffers, reducing the Bill Of Materials (BOM) and streamlining design.Features
- 12 outputs in four banks with individual dividers
- One fractional output divider which generates any output frequency
- Tight output skew of less than 50ps
- Fractional divider on bank D
- Compact 9mm x 9mm 64QFN package
Specifications
- I2C serial interface
- -40ºC to 85ºC ambient operating temperature range
- Single 3.3V supply voltage
- Output types
- LVDS/LVPECL for 8V49NS0312NLGI and 8V49NS0412NLGI
- HCSL for 8V41NS0412NLGI
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | İşletim Besleme Voltajı | Çıkış Tipi | Titreme |
|---|---|---|---|---|---|
| 8V49NS0312NLGI | ![]() |
Saat Jeneratörleri ve Destek Ürünleri 8V49NS0312I CLK GEN WITH 3 DIVIDERS | 3.3 V | LVCMOS, LVDS, LVPECL | 87 fs |
| 8V49NS0312NLGI8 | ![]() |
Saat Jeneratörleri ve Destek Ürünleri 8V49NS0312I CLK GEN WITH 3 DIVIDERS | 3.3 V | LVCMOS, LVDS, LVPECL | 87 fs |
Yayınlandı: 2018-01-22
| Güncellenmiş: 2023-01-18