Renesas Electronics 9FGV100x PhiClock™ PCIe Evaluation Boards
Renesas Electronics 9FGV100x PhiClock™ PCIe Evaluation Boards are designed to evaluate the 9FGV100x programmable PhiClock generators. These evaluation boards can be configured and programmed to generate different combinations of frequencies when connected to a PC running Timing Commander™ software through USB. The 9FGV100x PCIe evaluation boards use jumpers E1 to E6 (9FGV1001) and E1 to E4 (9FGV1005 and 9FGV1006) to set the supply voltages for VDD pins. These evaluation boards also use a 25MHz crystal installed on the board as the reference frequency.Features
- 25MHz on-board crystal
- A pair of SMA connectors for each differential output to connect to a 50Ω coax
- I2C interface connector
- Three differential outputs
Specifications
- 1.8V, 2.5V, or 3.3V operating voltage
- 10MHz to 325MHz operating frequency range
Yayınlandı: 2018-04-30
| Güncellenmiş: 2023-01-23