Renesas Electronics ZIOL2401LKIT Lab Kit

Renesas Electronics ZIOL2401LKIT Lab Kit can be used for a detailed evaluation and pre-programming of the ZIOL2401 Dual-Channel Line Driver. This Renesas lab kit includes the ZIOL2401 Controller Board, the ZIOL2401 Communication Board, and the ZIOL2401 IC Board. The Controller Board provides a USB interface to the user's computer and an onboard microcontroller that can be used to pre-program the IC on the ZIOL2401 IC Board, which can then be evaluated in the application circuit. The ZIOL2401 Communication Board connects the Controller Board to the IC Board and provides an external protection circuit. A graphical user interface for the kit is available online for free download.

Kit Contents

  • ZIOL2401 IC Board
  • ZIOL2401 Controller Board
  • ZIOL2401 Communication Board
  • USB cable
Yayınlandı: 2019-10-10 | Güncellenmiş: 2023-10-13