Renesas Electronics ZSC31010 Resistive Sensor Signal Conditioner
Renesas Electronics ZSC31010 Resistive Sensor Signal Conditioner (SSC) is a CMOS integrated circuit that enables easy and precise calibration of resistive bridge sensors via EEPROM. When mated to a resistive bridge sensor, the ZSC31010 will digitally calibrate offset and gain with the option to calibrate offset and gain coefficients and linearity over temperature. A second-order compensation can be enabled for temperature coefficients of gain or offset or bridge linearity.The ZSC31010 SSC communicates via a ZACwire™ serial interface to the host computer and is easily mass-calibrated in a Windows environment. Once calibrated, the output SIG™ pin can provide a selectable 0V to 1V absolute analog output, a rail-to-rail ratiometric analog output, or digital serial output of bridge data with optional temperature data.
Features
- Digital compensation of sensor offset, sensitivity, temperature drift and non-linearity
- Accommodates differential sensor signal spans from 3mV/V to 105mV/V
- ZACwire one-wire interface (OWI)
- Internal temperature compensation and detection via bandgap PTAT (proportional to absolute temperature)
- Optional sequential output of both temperature and bridge readings on ZACwire digital output
- Output options: ratiometric analog voltage, absolute analog voltage, digital one-wire-interface
- Supply voltage 2.7V to 5.5V, with external JFET 5.5V to 30V
- Current consumption range: 0.25mA to 1.0mA
- Wide operational range -50°C to +150°C
- Fast 1ms response time
- High voltage protection up to 30V with external JFET
- Chopper-stabilized true differential ADC
- Buffered and chopper-stabilized output DAC
- Compact SOP8 package
Applications
- Appliances
- Filter checking
- Refrigerant
- Pressure monitoring
- Consumer electronics
- Smartphones
- Tablets
- Smartwatches
- Wearables
- Industrial
- Process control
- Dataloggers
- Medical
- Fitness monitors
- Blood pressure meters
Block Diagram
Yayınlandı: 2017-09-14
| Güncellenmiş: 2023-10-24