Ignion NN02-101 NANO mXTEND™ for BLE, Wi-Fi®, UWB, Zigbee
Ignion NN02-101 NANO mXTEND™ Antenna Booster supports BLUETOOTH® with a versatile, Wi-Fi®, aUWB, and Zigbee bands. This booster features a compact form factor. Its 3mm x 2mm x .8mm form factor and 5mm x 5mm clearance make it ideal for devices with small space constraints. Ignion NN02-101 NANO mXTEND Antenna Booster is ideal for asset tracking, automotive, consumer electronics, medical, and more.Features
- Small form factor
- Small clearance
- Can be mounted on device corner or device edge
- Off the shelf standard, no antenna part customization
Applications
- Asset tracking and logistics
- Automotive
- Consumer electronics
- Fleet management
- Gaming devices
- IoT modules
- Sensors
- Headsets
- Medical
- Reference designs
- Sensors
- Smart cities
- Smart home
- Smart metering
- Smartphones, tablets, and laptops
- Wearables and smartwatches
Specifications
- 3.0mm length x 2.0mm width x 0.8mm dimensions
- 5mm x 5mm clearance area
- BLE, Zigbee, Wi-Fi/Wi-Fi DB (2.4GHz/5GHz) - 55% antenna efficiency
- UWB LFR and HFR
- 3.1GHz to 4.8GHz
- 6GHz to 8.5GHz
- 70% antenna efficiency at low frequency range
- 80% antenna efficiency at high frequency range
- >70% average efficiency
- 2.4dBi peak gain
- <2.5:1 VSWR
- -40°C to +125°C temperature range
- 50Ω impedance
- Omnidirectional radiation pattern
- Linear polarization
- .01g approximate weight
- 2400MHz to 2500MHz operating band
Dimensions Diagram
Yayınlandı: 2021-06-18
| Güncellenmiş: 2025-05-30