Ignion NN03-310 TRIO mXTEND™ Antenna for LTE-M/NB-IoT, 5G
Ignion NN03-310 TRIO mXTEND™ LTE, Wi-Fi® Antenna combines cellular connectivity, GNSS, and BLUETOOTH® in a single chip component. Due to its 1mm height, this antenna can integrate into nearly all wireless platforms while providing worldwide coverage. Ignion NN03-310 TRIO mXTEND Antenna is suitable for fleet management, asset tracking, reference designs, retail, security systems, smartphones, and industrial IoT.Features
- Frequencies
- 450MHz
- 700MHz
- 800MHz
- 900MHz
- 1.7GHz
- 2.2GHz
- 60% antenna efficiency for low frequency range
- 75% antenna efficiency for high frequency range
- Bands Covered
- NB-IoT
- Cat-M
- LTE
- 2G/3G
Applications
- Personal and asset tracking and logistics
- Automotive
- Fleet management
- Industrial IoT
- Medical
- Reference designs
- Remote monitoring and control
- RFID
- Retail
- Security systems
- Smart cities
- Smart home
- Smart metering
- Smartphones, tablets, and laptops
Dimensions
Additional Resource
Yayınlandı: 2020-03-02
| Güncellenmiş: 2025-06-02