Ignion Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.

Features

  • High efficiency
  • Small size
  • Easy to use (pick and place)
  • Modular or standard building blocks can be reused in the design of multiple devices
  • Off-the-shelf standard product means no customization is required
  • Multiband behavior for worldwide standards
  • No clearance beyond footprint (DUO mXTEND only)
  • Built on glass epoxy substrate

Applications

  • IoT
  • Smartphones
  • Smartwatches
  • Sport navigators
  • Wearables
  • Tablets
  • Digital cameras
  • Handsets

Specifications

  • <3:1 voltage standing wave ratio (VSWR)
  • Omnidirectional radiation pattern
  • Linear polarization
  • 50Ω impedance
  • -40°C to +85°C or +125°C operating temperature range

Videos

Yayınlandı: 2019-12-16 | Güncellenmiş: 2025-05-13