Industrial Shields 10 I/Os PLCs with ESP32
Industrial Shields 10 I/Os Programmable Logic Controllers (PLCs) with ESP32 operate from 12VDC to 24VDC input voltage range and offer 220VDC digital isolated output. These modules feature polarity protection and fuse protection. The series does not support reverse polarity. Specifications include 30W rated power, 240MHz external and 8MHz internal clock speed, and 4MB external flash memory. Industrial Shields 10 I/Os PLCs support RS485, Ethernet, Wi-Fi®, and BLUETOOTH® communications. Other features include instant connection and programming through USB, wireless connectivity, and flexible primary or secondary configuration. Typical applications include elevator control, alarms, product lines, full HVAC solutions, and more.Features
- ESP32-based PLCs
- Available in digital and relay options
- Instant connection and programming
- Integrated with Wi-Fi and Bluetooth connectivity
- Standardized modules
- All components can be configurable to primary or secondary
Applications
- Monitoring, control, and automation of machines
- Alarms
- Elevator controls
- Product lines
- Full HVAC solutions
- AC and DC motor controls
Specifications
- 12VDC to 24VDC input voltage
- 30W rated power
- 4MB external flash memory
- Clock speed
- 240MHz external
- 8MHz internal
- 10 I/O ports
- 20MΩ minimum insulation resistance at 500VDC
- 80m/s2 shock resistance
- 350g maximum weight
- 0°C to +60°C operating temperature range
Videos
Datasheets
User Guides
Yayınlandı: 2021-01-06
| Güncellenmiş: 2024-08-14