Industrial Shields Controllino MEGA Programmable Logic Controllers

Industrial Shields Controllino MEGA Programmable Logic Controllers (PLCs) are outfitted with numerous input and output channels for large-scale and intricate projects. Industrial Shields Controllino MEGA PLCs offer a high maximum current of 30A, a 12V or 24V supply voltage, and a 0°C to +55°C operating temperature range. The devices include SPI, UART (2x), and I2C communication interfaces and are ideal for simplifying automation and control projects.

Features

  • General
    • Meets EN61010-1, EN61010-2-201, and EN61131-2 standards
    • 102mm x 90mm x 62mm (WxHxD)
    • 370g weight
    • Top hat rail EN50022, 35mm mounting
    • 0°C to +55°C operating temperature range
    • 80% relative humidity - non-condensing (up to +31°C, decreasing linearly to 50% relative humidity at +55°C)
    • PD2 pollution degree
    • Up to 2000m AMSL altitude
    • 15g shock response, 11ms half sinus all three axes
  • Protection
    • ±4kV ESD HBM Class 0 Contact discharge
    • ±8kV air discharge
    • 30A internal fuse supply input over current protection
    • Relay output external fuse required
    • Digital output overload, short-circuit, ESD
    • Signal input overvoltage, ESD
    • Pin header connector ESD
    • +5V, +3.3V current, 200mA total, resettable fuse
  • I/O
    • 12V or 24V supply voltage
    • USB-B, 2.0 USB (power for programming only)
    • RJ45, 10/1000Mbps Ethernet
    • 250kb RS485 (no termination inside)
    • Inputs
      • 21 inputs, no galvanic insulation
        • 16 common analog/digital
        • Five fixed digital, external interrupt usable
    • Outputs
      • 24 digital outputs, no galvanic insulation
      • 16 relay outputs, galvanic insulation
    • PIN header, no galvanic insulation
    • 71 logic-level I/Os (partially parallel to terminal I/Os)
    • 16 analog 0V to 5V inputs
    • SPI, UART (2x), I2C, and Reset communication
    • +3.3V, +5V, ARef, and GND internal power

Applications

  • Home automation
  • Industrial automation
  • IoT learning and control
  • Process control

Dimensions (mm)

Mechanical Drawing - Industrial Shields Controllino MEGA Programmable Logic Controllers
Yayınlandı: 2024-11-19 | Güncellenmiş: 2024-11-28