Industrial Shields Controllino MINI Programmable Logic Controllers
Industrial Shields Controllino MINI Programmable Logic Controllers (PLCs) house 16 I/Os (eight inputs and eight outputs) in a compact footprint (36mm width x 90mm height x 60mm depth). The size-to-I/O ratio makes Industrial Shields Controllino MINI a leading PLC for efficiency and adaptability. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI (switchable) and UART communication interfaces.Features
- General
- Meets EN61010-1, EN61010-2-201, and EN61131-2 standards
- 36mm x 90mm x 60mm (WxHxD)
- 145g weight
- Top hat rail EN50022, 35mm mounting
- 0°C to +55°C operating temperature range
- 80% relative humidity - non-condensing (up to +31°C, decreasing linearly to 50% relative humidity at +55°C)
- PD2 pollution degree
- Up to 2000m AMSL altitude
- 15g shock response, 11ms half sinus all three axes
- Protection
- ±4kV ESD HBM Class 0 contact discharge
- ±8kV air discharge
- 8A internal fuse supply input over current protection
- Relay output external fuse required
- Digital output overload, short-circuit, ESD
- Signal input overvoltage, ESD
- Pin header connector, ESD
- +5V, +3.3V current, 200mA total, resettable fuse
- I/O
- 12V or 24V supply voltage
- Inputs
- Eight inputs, no galvanic insulation
- Four common analog/digital
- Two fixed digital
- Two fixed analog
- Eight inputs, no galvanic insulation
- Outputs
- Eight digital outputs, no galvanic insulation
- Six relay outputs (parallel to digital, galvanic insulation)
- PIN header, no galvanic insulation
- 22 logic-level I/Os (partially parallel to terminal I/Os)
- Five analog 0V to 5V inputs
- SPI (switchable), UART, and Reset communication
- +3.3V, +5V, and GND internal power
Applications
- Home automation
- Industrial automation
- IoT learning and control
- Process control
Additional Resources
Dimensions (mm)
Yayınlandı: 2024-11-19
| Güncellenmiş: 2024-11-28