Industrial Shields Spartan Arduino PLC
Industrial Shields Spartan Arduino PLC is an open-type controller that operates at a 12V to 24V input voltage range (VDC). This controller offers communication using I2C by a primary-secondary connection that connects up to 127 modules. The Spartan connector features 16x of both digital and analog inputs/outputs and provides a clock speed of up to 16MHz. Industrial Shields Spartan Arduino PLC is available in a 100mm x 45mm x 115mm package and offers a USB port, a Modbus (RTU), an I2C, and an SPI for communication.Features
- 12V to 24V input voltage range (VDC)
- 30W power
- 1.5A maximum current
- 100mm x 45mm x 115mm dimensions
- Inputs
- 8x digital inputs (7V to 24V VDC)
- (6x) of 8x, analog inputs (0 to 10V VDC) and configurable by software
- Outputs
- 8x digitals isolated outputs (5V to 24V VDC)
- (5x) of 8x, analog (0 to 10V VDC) outputs. and configurable by switch
- 16MHz clock speed
- 2.5KB SRAM
- 1KB EEPROM
- -20°C to +60°C temperature range
Dimensions
Yayınlandı: 2020-06-16
| Güncellenmiş: 2024-08-22