Industruino GSM/GPRS Expansion Module

Industruino GSM/GPRS Expansion Module is DIN-rail mountable and adds GSM connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building a remotely deployed connected product.

A Micro-SD card slot and RS-232 communications port complement Industruino GSM/GPRS Expansion Module. The SD memory is ideal for storing large files used in data logging projects. The RS-232 port can be used to connect the module directly to a PC for software development purposes (e.g., quick testing of AT commands) or can be re-routed to a second UART of the Industruino by flipping a switch.

Features

  • Connect to the internet via GPRS
  • Send/Receive SMS messages
  • Micro-SD card slot (up to 2GB)
  • RS-232 port + 14P IDC port
  • DIN-rail mountable
  • Fully enclosed
  • Connects to Industruino IND.I/O and PROTO
  • It comes with an antenna and IDC cable
Yayınlandı: 2019-07-29 | Güncellenmiş: 2023-03-29