Infineon Technologies 1200V Level-Shift Gate Drivers
Infineon 1200V Level-Shift Gate Drivers for Industrial Drives include 3-phase, half-bridge, and high and low side drivers suitable for IGBTs or MOSFETs. The 6ED2230S12T 3-phase 1200V SOI driver with integrated Bootstrap Diode (BSD) and overcurrent protection utilizes Infineon's unique Silicon-on-Insulator (SOI) level-shift technology. The 6ED2230S12T provides functional isolation with industry-leading negative VS robustness. It also provides reduced level-shift losses with the integrated bootstrap diode enabling a lower bill of material cost and smaller PCB footprint.Infineon 1200V level-shift gate drivers are offered in industry-standard packages and pinout configurations. They are available in level-shift functional Junction Isolation (JI) technology and Silicon on Insulator (SOI) technology. The IR2214SS is a half-bridge gate driver based on junction isolation technology with DESAT and soft shutdown features.
Features
- Integrated, fast bootstrap diode (6ED2230S12T)
- Overcurrent protection (OCP) with ±5% reference threshold
- Best-in-class negative VS transient tolerance (6ED2230S12T)
- Fully operational to +1200V offset voltage
- Tolerate to negative transient voltage, dV/dt immune
- VCC and VBS Undervoltage Lockout (UVLO) protection
- Integrated dead-time and cross-conduction prevention logic
- Various input options and matched propagation delay outputs
- Standard pin-out and packages
- Various integrated features and functions
- Desaturation, soft/hard shutdown, programmable dead time, fault reporting with enable and clear, two-stage turn-on, and brake chopper
- Reduced BOM and system-level cost; smaller PCB
- Higher reliability with reduced high voltage component count
- Consistent and reliable operation under abnormal conditions with increased robustness and headroom
- Increased system reliability, operational headroom, and noise immunity
- Fast and reliable switching
- Protection under abnormal operation
- Easy-to-use, straight-forward simplified design
1200V Gate Drivers Applications
Applications
- Industrial drives
- General purpose drives
- Motor control
- General purpose inverters
- Commercial air-conditioning
- Residential air-conditioning
Circuit Diagram
Videos
Yayınlandı: 2020-02-13
| Güncellenmiş: 2024-11-11