Infineon Technologies 1ED44173N01B Non-Inverting Gate Driver
Infineon 1ED44173N01B Non-Inverting Gate Driver is a low-voltage, power MOSFET non-inverting gate driver with overcurrent protection (OCP). Proprietary latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. The Infineon 1ED44173N01B has an OCP pin for over-current protection sense and a FAULT status output (once it is active, the EN/FLT pin is internally pulled down). The EN/FLT needs to be outside and pulled up to provide normal operation, pulling EN/FLT low disable the driver. Internal circuitry on the VCC pin provides under-voltage lockout protection that holds output low until the VCC supply voltage is within the operating range.Features
- Overcurrent detection (OCP) with negative voltage input
- -0.246V over-current threshold with accurate ±5% tolerance
- Single pin for fault output and enable
- Programmable fault clear time
- Under-voltage lockout for MOSFETs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V, and 15V input logic compatible
- 25V VCC voltage supply support (max)
- 1Output in phase with the input
- -10VDC negative Input capability of OCP pin
- 3kV ESD HBM
- RoHS compliant
Applications
- Digitally controlled PFC
- Home appliances
- Air conditioner
- Industrial applications
- General purpose low-side gate driver for single single-ended topologies
Block Diagram
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-10-28