Infineon Technologies 1EDI303YAS Evaluation Board
Infineon Technologies 1EDI303YAS Evaluation Board is an EiceDRIVER™ evaluation board for the 1EDI3035AS and 1EDI3038AS Gate Drivers. The Infineon 1EDI303YAS Evaluation Board includes the 1EDI3035AS high- and low-side driver for SiC-based applications. The board features a half-bridge configuration and supports the mounting of HybridPACK™ DSC CoolSiC™ and TO247-3/-4 discrete devices.Features
- Half-bridge gate driver board
- Online simulation available
- Easy product performance evaluation
- Shortens development efforts
- Accelerates time to market
Applications
- Inverters for electric motor drives
- Motor control
- Efficient power conversion
- Battery Management System (BMS)
- Switching of power devices
- Cell balancing and protection
- DC-DC voltage conversion
- Onboard Charger (OBC) AC-DC conversion
- Power Distribution Unit (PDU) control
- Switching control in thermal management systems
- Auxiliary systems (e.g., HVAC)
Yayınlandı: 2024-12-09
| Güncellenmiş: 2024-12-19