Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board

Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board offers flexibility and is built to demonstrate the capabilities of the 2ED4820-EM. The 2ED4820-EM EB2 2HSV48 Evaluation Board includes the XMC1100 XMC2Go daughter board to interface to a PC over a USB cable. The Config Wizard, a graphical user interface (GUI), is provided via the Infineon Development center. The Infineon 2ED4820-EM EB2 2HSV48 utilizes a Windows PC to control, configure and diagnose the 2ED4820-EM.

Features

  • Continuous DC current up to 20A per channel
  • Includes a jumper-based configurability, to test various topologies
  • Configurations
    • Power MOSFETs configured either in common drain or common source topologies
    • High side or low side current sense
    • Optional capacitor pre-charge resistive channel, driven either by one channel of the 2ED4820-EM or by a discrete level shifter supplied by the charge pump of 2ED4820-EM
  • The board comes with any test points on the edges of the board to easily check signals with an oscilloscope
  • A USB interface (XMC2GO) is provided, to drive the SPI serial interface of 2ED4820-EM from a PC
  • A graphical user interface running on a PC allows to control, configure and diagnose the 2ED4820-EM

Front Components

Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board

Back Components

Infineon Technologies 2ED4820-EM EB2 2HSV48 Evaluation Board
Yayınlandı: 2022-06-27 | Güncellenmiş: 2022-06-30