Infineon Technologies 3V3 TC357TA ADAS Application Kit

Infineon Technologies 3V3 TC357TA ADAS Application Kit (KIT_A2G_TC357TA_3V3_TFT) is a development platform based on the AURIX™ TC357TA Microcontroller. The Application Kit simplifies application development and is supplied with an integrated LCD XGA Touchscreen Display 320 x 240 and a variety of onboard components, tailored to the requirements of Advanced Driver Assistance Systems (ADAS).

Infineon Technologies 3V3 TC357TA ADAS Application Kit includes a pre-mounted AURIX™ TC357TA  in an LFBGA-292 package along with the required support components. The Application Kit also includes a miniSD card slot, CAN and LIN transceivers, a Micro USB connector for ASC Interface (ASC0) and miniWiggler, and a 16-pin JTAG interface header. 

Features

  • Infineon’s AURIX TC357TA in an LFBGA-292 package 
  • LCD XGA Touchscreen Display 320 x 240 
  • MiniSD card slot  
  • High-Speed CAN Transceiver (CAN FD capable) 
  • LIN Transceiver – Crystal 20MHz (default) or External Clock
  • USB to UART bridge – Ethernet Gigabit PHY
  • USB miniWiggler JDS for easy debugging
  • 4 Low Power Status LEDs 
  • RTC with alarm 
  • Acoustic beeper 
  • 100mm x 100mm PCB
Yayınlandı: 2022-01-12 | Güncellenmiş: 2022-03-11