Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs

Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs are optimized for full-rated hard switching turn off typically found in welding inverter applications. The Infineon Reverse Conducting IGBTs allow access to high-performance technology for cost-sensitive users. The IGBTs are recommended for AC-DC, PFC stages in air conditioning, welding, UPS, and solar applications.

Features

  • Optimized full rated hard switching turn-off typically found in welding
  • Excellent RG controllability
  • Soft recovery plus low Qrr for diode

Applications

  • Medium frequency converters
  • Zero current switching
  • PFC

Selection Guide

Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Kollektör-Emitör Doygunluk Voltajı 25 C'de Sürekli Kollektör Akımı
IKWH20N65WR6XKSA1 IKWH20N65WR6XKSA1 Veri Sayfası 1.35 V 55 A
IKWH30N65WR5XKSA1 IKWH30N65WR5XKSA1 Veri Sayfası 1.4 V 75 A
IKWH30N65WR6XKSA1 IKWH30N65WR6XKSA1 Veri Sayfası 1.45 V 67 A
IKWH40N65WR6XKSA1 IKWH40N65WR6XKSA1 Veri Sayfası 1.55 V 75 A
IKWH50N65WR6XKSA1 IKWH50N65WR6XKSA1 Veri Sayfası 1.55 V 85 A
IKWH60N65WR6XKSA1 IKWH60N65WR6XKSA1 Veri Sayfası 1.55 V 100 A
IKWH70N65WR6XKSA1 IKWH70N65WR6XKSA1 Veri Sayfası 1.55 V 122 A
Yayınlandı: 2021-05-15 | Güncellenmiş: 2022-03-11