Infineon Technologies 600V/650V CoolMOS™ CE N-Ch Power MOSFETs
Infineon 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.Features
- Thermal behavior
- ≤ 90°C on device, open case
- ≤ 50°C/70°C close case temperature
- Low conduction losses from large margin between RDS(on) typical to nominal
- EMI within EN55022B standard
- Low switching losses from optimized output capacitance (Eoss)
- Optimized EMI to balance switching speed and EMI behavior
- Ease of use and fast design-in
- Good controllability given the integrated Rg
Applications
- Low power chargers
- Adapters
- PC Silverbox
- LCD TV
- LED Retrofit
- LED Drivers
Additional Resources
Yayınlandı: 2015-01-28
| Güncellenmiş: 2025-10-30