Infineon Technologies 650V 3-level IGBT Modules

Infineon Technologies 650V 3-level IGBT Modules are EasyPACK™ modules with Trench/Fieldstop technology. These modules feature low inductive design, low switching losses, and low VCE(sat). The IGBT modules provide Al2O3 substrate with low thermal resistance, compact design, PressFIT contact technology, and rugged mounting due to integrated mounting clamps. Potential applications include three-level applications, motor drives, solar applications, and UPS systems in EasyPACK™ modules.

Features

  • Mechanical:
    • Al2O3 substrate with low thermal resistance
    • Compact design
    • PressFIT contact technology
    • Rugged mounting due to integrated mounting clamps
  • Electrical:
    • Low inductive design
    • Low switching losses
    • Low VCE(sat)

Specifications

  • F3L150R07W2H3_B11 & DF300R07W2H3_B77:
    • IC(nom) = 150A
    • ICRM = 300A
  • F3L100R07W2H3_B11 & DF200R07W2H3_B77:
    • IC(nom) = 100A
    • ICRM = 200A
  • 650V VCES
  • Up to 650V increased blocking voltage capability
  • -40°C to 125°C storage temperature range (Tstg)
  • 40N to 80N mounting force per clamp
  • 39g weight

Applications

  • Three-level applications
  • Motor drives
  • Solar applications
  • UPS systems

Schematic Diagrams

Schematic - Infineon Technologies 650V 3-level IGBT Modules
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Paketleme Standart Paket Adedi
DF200R07W2H3B77BPSA1 DF200R07W2H3B77BPSA1 Veri Sayfası Tray 15
F3L100R07W2H3B11BPSA1 F3L100R07W2H3B11BPSA1 Veri Sayfası Tray 15
F3L150R07W2H3B11BPSA1 F3L150R07W2H3B11BPSA1 Veri Sayfası Tray 15
DF300R07W2H3B77BPSA1 DF300R07W2H3B77BPSA1 Veri Sayfası Tray 15
Yayınlandı: 2022-02-16 | Güncellenmiş: 2024-07-26