Infineon Technologies ACICBOARDTOBO1 Evaluation Board

Infineon Technologies ACICBOARDTOBO1 Evaluation Board is an interface board for the LIN alternator regulator IC family that enables easy and convenient design-in and debugging. This evaluation board features flexible EEPROM programming with an alternator regulator IC in the socket or on the test bench. Infineon Technologies ACICBOARDTOBO1 Evaluation Board includes a USB port to connect the interface board to the PC and a command-line tool for automation processes. The board has a 3-phase motor topology and offers a 12A output current.

Features

  • Flexible EEPROM programming with alternator regulator IC in socket or on test bench
  • USB port to connect interface board to PC
  • Command-line tool for automation processes
  • 3-phase motor topology
  • TO-220-5 socket mounting

Applications

  • 12V automotive alternators with LIN interface
  • 12V truck alternators with LIN interface
  • 12V aftermarket alternators
  • 12V industrial generators

Specifications

  • 12A maximum output current
  • 10.6V to 16V output voltage range
  • 9V to 40V supply voltage range

Interface Board Overview

Infineon Technologies ACICBOARDTOBO1 Evaluation Board
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-01-26