Infineon Technologies AIKQ120N75CP2 Duo Pack EDT2™ IGBT

Infineon Technologies AIKQ120N75CP2 Duo Pack EDT2™ IGBT features a 750V collector-emitter blocking voltage capability. The AIKQ120N75CP2 has smooth switching characteristics, a very low VCE(sat), 1.30V (typ.), and a very tight parameter distribution. The device also has a low gate charge QG and is co-packed with a fast soft recovery emitter controlled by 3 diodes.

Features

  • 750 V collector-emitter blocking voltage capability
  • Smooth switching characteristics
  • Very low VCE(sat),1.30 V (typ.)
  • Short circuit robust
  • Very tight parameter distribution
  • Low gate charge QG
  • Co-packed with fast soft recovery emitter controlled 3 diode
  • Qualified according to AEC-Q101
  • Increase overvoltage margin in the application
  • Reduction of the number of paralleled devices required
  • Simple gate drive design
  • Self-limiting current under short circuit condition
  • Low EMI signature
  • High reliability and operating lifetime

Applications

  • xEV Inverter
  • Motor drive
Yayınlandı: 2022-02-17 | Güncellenmiş: 2022-03-11