Infineon Technologies Analog Integrated Point of Load (IPOL) Converters
Infineon Technologies Analog Integrated Point of Load (IPOL) Converters offer the flexibility to tune performance. These devices combine a PWM controller, driver, and MOSFETs into a small PQFN package for ease of use. The patented PWM modulation scheme allows greater than 1MHz switching frequencies to deliver ultra compact layouts and economical bill-of-materials.Features
- Performance Voltage Mode PWM
- Ultra-low jitter
- High accuracy
- Low ripple
- High closed-loop BW
- Programmable Fsw
- Fixed FSW operation
- Synchronizable
- Enhanced Voltage Mode PWM devices offer high accuracy, ultra-low ripple and noise, and higher control bandwidth for less capacitors
- Scalable solution from 3A up to 35A
- For designs requiring high density, low cost, and easy
- Family includes a 3A device with an Enhanced Stability Constant-on-Time engine that does not require external compensation
- RoHS compliant
Videos
Yayınlandı: 2018-01-02
| Güncellenmiş: 2022-07-21