Infineon Technologies Audiohub Nano Eval Board
Infineon Technologies Audiohub Nano Eval Board is designed to evaluate the digital PDM XENSIV™ MEMS microphones. This eval board includes four IM69D130 digital microphones on the flex board. The Audiohub Nano eval board allows two digital XENSIV MEMS microphones to be connected in mono or stereo output. It also allows audio data streaming from the microphone over a USB audio interface. The Audiohub Nano board features a 48kHz sampling rate, a volume unit meter display with onboard LEDs, and a mode switch for toggling between normal mode and low-power mode.Features
- Audio streaming over USB interface
- 48kHz sampling rate
- 24-bit audio data (stereo)
- Mode switch for toggling between normal mode and low-power mode with 4 pre-defined gain configurations
- LEDs indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with onboard LEDs
- Powered through micro-USB
Block Diagram
Yayınlandı: 2020-04-15
| Güncellenmiş: 2024-10-15