Infineon Technologies AUIR3241S Demo Board

Infineon Technologies AUIR3241S Demo Board is used to demonstrate the features of the AUIR3241S high-side MOSFET drivers. The AUIR3241S is connected to 3 sets of MOSFETs in a typical back-to-back configuration. The board features very low quiescent current on and off state and a boost converter with an integrated diode.

Features

  • Very low quiescent current on and off state
  • Back-to-back configuration
  • Boost converter with integrated diode
  • Standard level gate voltage
  • Under voltage lockout with diagnostic
  • Wide operating voltage 3-36V
  • Lead-Free, Halogen Free, RoHS compliant

Block diagram

Block Diagram - Infineon Technologies AUIR3241S Demo Board
Yayınlandı: 2018-04-19 | Güncellenmiş: 2022-08-03