Infineon Technologies AURIX TC26xL 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC26xL 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. The AURIX TC26xL MCUs range from single-core devices, up to microcontrollers with 3 independent CPUs.

Additional lockstep cores provide excellent fault detection and fast reaction times for ASIL-D safety systems.

The scalability in terms of performance, memory, and packages within the AURIX family allows for a common safety case across the different devices, allowing single applications to be hosted on the smaller devices, but also allows multiple applications to be hosted in parallel on the larger devices without the need to modify software architecture or safety strategies.

  • Superior real-time performance
  • Two high-performance 32-bit super-scalar TriCore V1.6.1 CPUs with 6/4 stage pipeline
  • Lockstep architecture with an extensive set of safety features
  • Up to 200MHz at full automotive temperature range
  • Dedicated closely coupled memory areas per core
  • High-performance multi-parallel Shared Resource Interface (SRI) crossbar
  • Strong bit handling
  • Integrated DSP capabilities
  • Hot package options for extended temperature
  • Innovative single voltage supply with integrated 8-bit standby controller for ultra-low power modes

Features

  • Dual TriCore with 200MHz
  • TriCore DSP functionality
  • Up to 2.5MB embedded program flash with ECC
  • 240KB on-chip SRAM
  • 48x DMA channels
  • Legacy Capture Compare Units (CCU) and General Purpose Timer (GPT)
  • Delta-sigma analog-to-digital converters for fast and accurate measurements
  • 12-bit SAR analog-to-digital converter (5V/3.3V)
  • Sensor interfaces (SENT/PSI5/PSI5S)
  • High-speed serial Interface for interprocessor communication
  • Ethernet 100 Mbit
  • FlexRay module with 2 channels
  • Micro Second bus Interface (MSC)
  • Asynchronous/synchronous serial interfaces (ASC, QSPI, I²C)
  • On-chip Multi Core Debug Support (MCDS)
  • Embedded voltage regulator with integrated standby controller
  • Full automotive temperature range -40°C to +125°C
  • Package options
    • LQFP-144
    • LQFP-176
    • LFBGA-292
    • Bare die

Safety

  • Diverse lockstep core with clock delay
  • Redundant and diverse timer modules (GTM, CCU6, GPT12)
  • Access permission system
  • Safety Management Unit
  • Safe DMA
  • I/O, clock, voltage monitor
  • ISO 26262 compliance to support safety requirements up to ASIL-D
  • AUTOSAR V3.2 and V4.x

Applications

  • Chassis, Safety Applications
    • Steering
    • Braking
      • Electric Brake Booster
      • Brake Vehicle Stability Control
      • Electric Parking Brake
    • Airbag
    • Suspension
    • Domain Control
  • Powertrain Applications
    • Engine Management Systems
    • Transmission Control Units
    • Inverter and Battery Management Systems for hybrid and electrical vehicles

Block Diagram

Infineon Technologies AURIX TC26xL 32-bit TriCore Microcontrollers
Yayınlandı: 2018-11-02 | Güncellenmiş: 2024-03-08