Infineon Technologies Automotive LIN Transceivers
Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.Features
- LIN transceiver for transmission rates up to 20kBit/s
- Compliant to ISO 17987-4, LIN specification 2.2A, and SAE J2602
- 5V or 3.3V low drop-out linear voltage regulator with 70mA current capability
- Stable with ceramic output capacitor of 1µF
- Ultralow current consumption in sleep mode of max. 16µA
- Ultralow current consumption in standby mode of typical 20µA
- Very low leakage current on the BUS pin
- VCC undervoltage detection with RESET output
- TxD protected with dominant time-out function
- Initialization watchdog with automatic transition to sleep mode
- BUS short to VBAT protection and BUS short to GND handling
- Overtemperature protection and supply undervoltage detection
- Very high ESD robustness: ±8kV according to IEC61000-4-2
- Optimized for high electromagnetic compatibility (EMC);
- Very low emission and high immunity to interference
- Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
- PG-TSON-8 package supports automated optical inspection (AOI)
- Green Product (RoHS compliant)
Applications
- LIN slave satellite modules
- Window lifters
- Rain and light sensors
- Body Control Modules (BCM)
- Sunroof control modules
- Wiper modules
- Ambient lighting
- Gateway
Additional Resources
Yayınlandı: 2018-11-14
| Güncellenmiş: 2022-12-20