Infineon Technologies BGSA143GL10 Low Resistance Antenna Tuning Switch
Infineon Technologies BGSA143GL10 Low Resistance Antenna Tuning Switch is a small, versatile single-pole, quad-throw (SP4T) RF switch optimized for low COFF. The device provides low RON, making it ideal for applications up to 6GHz. The GPIO digital control lines offer the option of SP4T, SPDT, and SPST topology for optimum flexibility in RF front-end designs. The single supply chip features on-chip CMOS logic control and can be driven by 2 or 3 CMOS, or TTL-compatible control input signals. The BGSA143GL10 module is suited for switching reactive device, due to its high RF voltage ruggedness and OFF RF ports reflective short feature. Infineon Technologies BGSA143GL10 Low Resistance Antenna Tuning Switch is designed for high-linearity antenna tuning switching and RF tuning applications.Features
- Ultra-low 1.15Ω RON resistance at each port in ON state
- Low 0.14pF COFF capacitance at each port in OFF state
- High 42V RF operating peak voltage handling in OFF state
- Resonance-stopper antenna tuning
- Low harmonic generation
- 3 GPIO pins control interface
- No RF parameter change within supply voltage range
- Small form factor, 1.1mm x 1.5mm2 (MSL1, 260°C per JEDEC J-STD-020)
- RoHS and WEEE compliant
Applications
- High-linearity antenna tuning switching
- RF tuning
Block Diagram
Additional Resources
Yayınlandı: 2019-12-06
| Güncellenmiş: 2024-02-07