Infineon Technologies BGSA143ML10 Low Resistance Antenna Tuning Switch

Infineon Technologies BGSA143ML10 Low Resistance Antenna Tuning Switch is a versatile Single-Pole Quad Throw (SP4T) RF Switch featuring open or short reflective ports optimized for tuning applications up to 6.0GHz. Including an RFFE Digital Control Interface, the BGSA143ML10 Switch offers the possibility to adopt an SP4T, SP3T, SPDT, or SPST topology for a wide range of flexibility in RF Front-End designs.

The BGSA143ML10 Switch includes 4 ultra-low RON series ports and 4 individually switchable shunt switches to enable open-reflective and short-reflective behavior. As a result any type of antenna tuning switching or tuner circuits can be realized with this device. The BGSA143ML10 integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, the BGSA143ML10 is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses in quality factors.

The BGSA143ML10 Antenna Tuning Switch is offered in a compact 1.1mm x 1.5mm TSLP-10 package, ideal for space-constrained applications.

Features

  • Designed for high-linearity antenna tuning switching and RF tuning applications
  • Ultra low RON resistance of 1.15Ω at each port in ON state
  • Each Switch chain directly controlled, RON reducible down to 0.3Ω
  • Low COFF capacitance of 140fF at each port in OFF state
  • High RF operating peak voltage handling of 42V in OFF state
  • Low harmonic generation
  • MIPI RFFE control interface
  • External USID_sel pin enabling 4 default USID address
  • No RF parameter change within supply voltage range
  • Package:
    • TSLP-10, 1.1mm x 1.5mm
    • MSL1, 260°C per JEDEC J-STD-020
    • Halogen-free, Pb-free
    • RoHS and WEEE compliant

Applications

  • High-linearity antenna tuning switching
  • RF tuning

Block Diagram

Infineon Technologies BGSA143ML10 Low Resistance Antenna Tuning Switch
Yayınlandı: 2019-02-18 | Güncellenmiş: 2024-04-02