Infineon Technologies XENSIV™ BGT60LTR11AIP Radar Shield2Go

Infineon Technologies XENSIV™ BGT60LTR11AIP Radar Shield2Go is a cutting-edge motion detection solution that provides advanced sensing capabilities. The Infineon Technologies BGT60LTR11AIP is housed in a compact package and features a user-friendly design. The radar sensor is ideal for makers, hobbyists, and professionals and offers versatility and ease of use by utilizing just two GPIOs in autonomous mode. With two potentiometers and switches, the Radar Shield2Go makes it simple to fine-tune four signals, providing optimal performance. And with the ability to switch between autonomous and SPI modes, this innovative board is a must-have for reliable and accurate motion detection.

Features

  • Easy motion and direction of an object with only two GPIOs
  • Programmable in Arduino® IDE and Platform.IO (VS Code extension)
  • Configurable detection range from 0.5m to 7m
  • LEDs that blink when presence or movement direction is detected
  • Potentiometers and switches to adjust the settings of the radar
  • Small (48.8mm x 23.9mm) board design with Infineon's Shield2Go format
  • 60GHz transceiver BGT60LTR11AIP MMIC with one transmitter and one receiver unit

Applications

  • Prototyping smart home appliances
  • Security applications

Overview

Infineon Technologies XENSIV™ BGT60LTR11AIP Radar Shield2Go
Yayınlandı: 2023-02-09 | Güncellenmiş: 2023-02-12