Infineon Technologies Blockchain Cards

Infineon Blockchain Cards support basic blockchain functionalities such as secure key generation, signing methods, pin protection, and more. On-card software supports commands for key management, signature creation, and PIN authentication. The user can create and store up to 255 private/public key pairs for Blockchain applications. The loading and storing of a key that the user provides is in an encrypted form. The device has signature generation for signing Blockchain transactions and user authentication with a PIN.

Features

  • Comes with 10 contactless (NFC capable) chipcards
  • -25°C to +70°C ambient temperature range
  • ECC 256-bit asymmetric cryptography
  • ID1 card delivery forms
  • ISO/IEC 14443 interfaces
  • Solid FLASH™; Integrity Guard leading technologies 

Applications

  • Secured Blockchain applications
  • Government identification
  • Blockchain-based payment
  • Proof-of-existence
  • Brand protection
  • Logistics
  • Gaming
Yayınlandı: 2019-08-14 | Güncellenmiş: 2024-01-18