Infineon Technologies BTS3035EJ Demonstration Board

Infineon Technologies BTS3035EJ Demonstration Board provides a quick-start platform for lab evaluation of the BTS3x HITFET™ Smart Low-Side Switches. The demo board has one pre-installed sample of the BTS3035EJ, BTS3050EJ, BTS3080EJ, or BTS3125EJ. A pair of LEDs show the activation of the STATUS signal and if the surrounding circuit is supplied. The Demoboard can be used as a stand-alone device and is also pin-compatible with the Infineon XMC1100 Boot Kit and Arduino Uno.

Features

  • Drives 1x 12V resistive, capacitive, or inductive load
  • Arduino/XMC1100 Boot Kit compatible
  • Diagnosis function
  • Programmable push button integrated
  • Automotive-qualified
  • 5V to 31V supply range
  • 6V to 18V output range
  • PCB
    • 53mm x 58mm size
    • 2-layers (70µm copper)
  • RoHS compliant

Applications

  • Resistive loads
  • Inductive loads
  • Capacitive loads

Required Equipment

  • 1x 12V power supply
  • 1x 5V signal generator and 5V power supply
  • Arduino Uno/XMC1100 Boot kit
Yayınlandı: 2023-10-24 | Güncellenmiş: 2023-11-16