Infineon Technologies BTS50025-1TAD Smart High-Side Power Switch

Infineon Technologies BTS50025-1TAD Smart High-Side Power Switch is designed to drive high current loads up to 60A. The high current loads are ideal for automotive applications such as switched battery couplings, power distribution switches, heaters, and glow plugs. The 2.5mΩ single-channel power switch IC comes embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. The power transistor is built by an N-channel power MOSFET with a charge pump.

Features

  • 1x channel device
  • Low standby current
  • 3.3V to VS level capable input pin
  • Electrostatic discharge protection (ESD)
  • Optimized Electromagnetic Compatibility (EMC)
  • Logic ground independent from load ground
  • Low leakage current at OUT pin
  • Compatible to cranking pulse requirement (test pulse 4 of ISO 7637 and cold start pulse in LV124)
  • Embedded diagnostic functions
  • Embedded protection functions
  • Green product (RoHS compliant)
  • AEC Qualified

Applications

  • Suitable for resistive, inductive, and capacitive loads
  • High current loads applications, such as heating systems, main switches for power distribution, and start-stop power supply switches
  • Replaces electromechanical relays, fuses, and discrete circuits
  • Pulse Width Modulation (PWM) applications with low frequencies

Block Diagram

Block Diagram - Infineon Technologies BTS50025-1TAD Smart High-Side Power Switch

Videos

Yayınlandı: 2019-08-27 | Güncellenmiş: 2024-01-24